MAX4373TESA+ Maxim Integrated, Current Sense Amplifier Single Differential 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
189-8835
Mfr. Part No.:
MAX4373TESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 28 V

Minimum CMRR

85dB

Number of Channels per Chip

1

Output Type

Differential

Maximum Supply Current

100 μA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Width

4mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.