INA213AIDCKR Texas Instruments, Current Shunt Monitor Single Analogue 6-Pin SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4361
Mfr. Part No.:
INA213AIDCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Analogue

Maximum Supply Current

5 mA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.15 x 1.4 x 1mm

Height

1mm

Length

2.15mm

Maximum Operating Supply Voltage

26 V

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Width

1.4mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY