XTR115UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 8-Pin SOIC
- RS Stock No.:
- 378-2979
- Mfr. Part No.:
- XTR115UA
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 378-2979
- Mfr. Part No.:
- XTR115UA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Quiescent Current | 200µA | |
| Span Error | 0.05% | |
| Output Current | 4 → 20 mA | |
| Regulator Voltage | 5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Maximum Loop Supply Voltage | 36V | |
| Width | 3.91mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Minimum Loop Supply Voltage | 7.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Quiescent Current 200µA | ||
Span Error 0.05% | ||
Output Current 4 → 20 mA | ||
Regulator Voltage 5V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Maximum Loop Supply Voltage 36V | ||
Width 3.91mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
Minimum Loop Supply Voltage 7.5V | ||
