Chauvin Arnoux K2 Current Clamp, 450mA DC Max, AC/DC Adapter, 300 mA AC Max, Current Output
- RS Stock No.:
- 394-4997
- Mfr. Part No.:
- P01120074A
- Brand:
- Chauvin Arnoux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 394-4997
- Mfr. Part No.:
- P01120074A
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 450mA | |
| Maximum AC Current | 300 mA | |
| Best Accuracy | ±1 % | |
| Resolution | 1 mA | |
| Maximum Conductor Size | 4mm | |
| Safety Category | CAT II 300V | |
| Output Type | Current | |
| Connector Type | 4 mm Plug | |
| Battery Type | 9 V | |
| Battery Life | 20 h | |
| Cable Length Extended | 1.5m | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT II | |
| Model Number p | K2 | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC/DC | ||
Maximum DC Current 450mA | ||
Maximum AC Current 300 mA | ||
Best Accuracy ±1 % | ||
Resolution 1 mA | ||
Maximum Conductor Size 4mm | ||
Safety Category CAT II 300V | ||
Output Type Current | ||
Connector Type 4 mm Plug | ||
Battery Type 9 V | ||
Battery Life 20 h | ||
Cable Length Extended 1.5m | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT II | ||
Model Number p K2 | ||
Safety Category Voltage 300V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

