RR3030 flexible ac current probe,3000A
- RS Stock No.:
- 388-4845
- Mfr. Part No.:
- 60.30.71.000.0
- Brand:
- LEM Heme
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 388-4845
- Mfr. Part No.:
- 60.30.71.000.0
- Brand:
- LEM Heme
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM Heme | |
| Best Accuracy | ±1 % | |
| Maximum Conductor Size | 178mm | |
| Safety Category | CAT III 600 V | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Bandwidth | 10 Hz → 50 kHz | |
| Model Number p | RR3030 | |
| Select all | ||
|---|---|---|
Brand LEM Heme | ||
Best Accuracy ±1 % | ||
Maximum Conductor Size 178mm | ||
Safety Category CAT III 600 V | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Bandwidth 10 Hz → 50 kHz | ||
Model Number p RR3030 | ||
RoHS Status: Not Applicable
