RS PRO Multimeter Current Clamp Adapter, 600A DC Max, AC/DC Adapter, 600A ac AC Max, Current, Voltage Output
- RS Stock No.:
- 123-3226
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-3226
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 600A | |
| Maximum AC Current | 600A ac | |
| Best Accuracy | ±2% + 2 A | |
| Resolution | 1 mV/A | |
| Maximum Conductor Size | 34mm | |
| Safety Category | CAT II 600 V | |
| Output Type | Current, Voltage | |
| Connector Type | Test Lead | |
| Battery Type | 9V Alkaline | |
| Battery Life | 45 h | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type AC/DC | ||
Maximum DC Current 600A | ||
Maximum AC Current 600A ac | ||
Best Accuracy ±2% + 2 A | ||
Resolution 1 mV/A | ||
Maximum Conductor Size 34mm | ||
Safety Category CAT II 600 V | ||
Output Type Current, Voltage | ||
Connector Type Test Lead | ||
Battery Type 9V Alkaline | ||
Battery Life 45 h | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- TW


