Telegartner, XM Crimp Tool Die, BNC, F, Coaxial Type RG178B, Hex size 0.8mm
- RS Stock No.:
- 714-2224
- Mfr. Part No.:
- N01003A0010
- Brand:
- Telegartner
Image representative of range
Discontinued
- RS Stock No.:
- 714-2224
- Mfr. Part No.:
- N01003A0010
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Crimp Connector Type | BNC, F | |
| Hex Size | 0.8 mm, 1.69 mm, 2.67mm | |
| Number of Ports | 3 | |
| Coaxial Type | RG178B | |
| Series | XM | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Crimp Connector Type BNC, F | ||
Hex Size 0.8 mm, 1.69 mm, 2.67mm | ||
Number of Ports 3 | ||
Coaxial Type RG178B | ||
Series XM | ||
XM Crimp Tool and Dies for HDTV BNC and F Plugs
A range of XM crimp tool dies suitable for a wide variety of HDTV Series BNC and F Plugs when used in conjuction with the XM Type crimp tool specifically designed for use when assembling BNC and F Plugs. The XM Type crimp tool is supplied in a sturdy foam lined plastic storage case.
Telegärtner BNC RF Connectors
Related links
- Telegartner BNC Coaxial Type RG179B Hex size 0.8mm
- Telegartner BNC Coaxial Type 1.05/2.95 Hex size 1.46mm
- Telegartner BNC Coaxial Type G2 RG62A Hex size 1.25mm
- Glenair Coaxial Hex size 0.296in
- Neutrik BNC, Hex size 4.53mm
- TE Connectivity Crimp Tool Die MCX SMC
- Glenair Coaxial Hex size 0.213in
- Klauke Crimp Tool Die Wire size 10 → 16mm², Coaxial Type Insulated Cable
