ITT Cannon, C130 Crimp Die Set, Line Source Crimped, Hex size 23mm
- RS Stock No.:
- 111-563
- Mfr. Part No.:
- CRIMP DIE C300 (30229)
- Brand:
- ITT Cannon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-563
- Mfr. Part No.:
- CRIMP DIE C300 (30229)
- Brand:
- ITT Cannon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Cannon | |
Crimp Connector Type | Line Source Crimped | |
Hex Size | 23mm | |
Number of Ports | 1 | |
Series | C130 | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand ITT Cannon | ||
Crimp Connector Type Line Source Crimped | ||
Hex Size 23mm | ||
Number of Ports 1 | ||
Series C130 | ||
Priced to Clear Yes | ||