Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6079
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | DF11 | |
| Wire Size | 0.25mm² | |
| Cable Length | 300mm | |
| Contact Plating | Tin | |
| Sheath Colour | Blue | |
| Current Rating | 1 A | |
| Wire Style | UL1061 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series DF11 | ||
Wire Size 0.25mm² | ||
Cable Length 300mm | ||
Contact Plating Tin | ||
Sheath Colour Blue | ||
Current Rating 1 A | ||
Wire Style UL1061 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The RS PRO DF11 series Harness Plug Kit has 300mm length and voltage rating of 250V.Mostly used for Hirose connector housing and easily assemble for connectors and harness without crimp tool.
Wire size: AWG24
Colour: Blue
Colour: Blue
