RS PRO Female DF1B to Female DF1B Crimped Wire, 300mm, 0.25mm², Blue

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-6035
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

DF1B

Crimp Terminal 1

DF1B

Crimp Terminal 2

DF1B

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.25mm²

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Blue

Current Rating

1 A

Wire Style

UL1007

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The RS PRO DF11 series Harness Socket Kit has 300mm length and voltage rating of 250V.Mostly used for Hirose connector housing and easily assemble for connectors and harness without crimp tool.

Wire size: AWG24
Colour: Blue