- RS Stock No.:
- 179-1564
- Mfr. Part No.:
- 68801-4085
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 179-1564
- Mfr. Part No.:
- 68801-4085
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pico-EZmate-to-Pigtail Cable Assembly, 2 Circuits, 28 AWG Pigtails, Stripped, Cable Length 0.152m
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | Pico-Ezmate x 2 |
Series | Pico-EZmate |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Female |
Wire Size | 28AWG |
Cable Length | 305mm |
Series Number | 68801 |
Current Rating | 2.8 A |
Wire Style | UL 1371 VW-1; UL 1569 |
Related links
- Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire 24AWG, Black
- Molex Female Pico-Ezmate x 2 to Unterminated Crimped Wire 0.08mm²
- Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to...
- Molex Female Pico-Lock to Female Pico-Lock Crimped Wire 24AWG, Black
- Molex Female Pico-Clasp to Female Pico-Clasp Crimped Wire 0.08mm², Black
- Molex 2 Way Female Pico-EZmate to 2 Way Female Pico-EZmate Wire to...
- Molex Female Pico-Clasp to Female Pico-Clasp Crimped Wire 28AWG, Black
- Molex Male Pico-Ezmate x 2 to Unterminated Crimped Wire 0.08mm²