Molex Female Pico-Ezmate x 2 to Unterminated Crimped Wire, 305mm, 28AWG
- RS Stock No.:
- 178-9832
- Mfr. Part No.:
- 68801-4085
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9832
- Mfr. Part No.:
- 68801-4085
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Crimp Terminal 1 | Pico-Ezmate x 2 | |
| Series | Pico-EZmate | |
| Crimp Terminal 2 | Unterminated | |
| Crimp Terminal 1 Gender | Female | |
| Wire Size | 28AWG | |
| Cable Length | 305mm | |
| Series Number | 68801 | |
| Current Rating | 2.8 A | |
| Wire Style | UL 1371 VW-1; UL 1569 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Crimp Terminal 1 Pico-Ezmate x 2 | ||
Series Pico-EZmate | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 28AWG | ||
Cable Length 305mm | ||
Series Number 68801 | ||
Current Rating 2.8 A | ||
Wire Style UL 1371 VW-1; UL 1569 | ||
- COO (Country of Origin):
- CN
Pico-EZmate-to-Pigtail Cable Assembly, 2 Circuits, 28 AWG Pigtails, Stripped, Cable Length 0.152m
