Wurth Elektronik Pre-Crimped Lead, 150mm, 0.129 mm², 26AWG
- RS Stock No.:
- 162-1780
- Mfr. Part No.:
- 649700126015
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-1780
- Mfr. Part No.:
- 649700126015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC4 | |
| Wire Size | 0.129 mm², 26AWG | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC4 | ||
Wire Size 0.129 mm², 26AWG | ||
Cable Length 150mm | ||

