Molex Female Mega-Fit to Female Mega-Fit Crimped Wire, 300mm, 1.5mm², Black
- RS Stock No.:
- 161-9372
- Mfr. Part No.:
- 68801-4955
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-9372
- Mfr. Part No.:
- 68801-4955
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mega-Fit | |
| Crimp Terminal 1 | Mega-Fit | |
| Crimp Terminal 2 | Mega-Fit | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 1.5mm² | |
| Cable Length | 300mm | |
| Contact Plating | Gold | |
| Sheath Colour | Black | |
| Series Number | 68801 | |
| Wire Style | UL1015 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mega-Fit | ||
Crimp Terminal 1 Mega-Fit | ||
Crimp Terminal 2 Mega-Fit | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 1.5mm² | ||
Cable Length 300mm | ||
Contact Plating Gold | ||
Sheath Colour Black | ||
Series Number 68801 | ||
Wire Style UL1015 | ||
- COO (Country of Origin):
- CN
