Molex Electronics Pre-Crimped Lead, 0.15m, 16AWG
- RS Stock No.:
- 126-0314
- Mfr. Part No.:
- 79758-2043
- Brand:
- Molex Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-0314
- Mfr. Part No.:
- 79758-2043
- Brand:
- Molex Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Electronics | |
| Series | Sabre | |
| Wire Size | 16AWG | |
| Cable Length | 0.15m | |
| Contact Plating | Tin | |
| Series Number | 79758 | |
| Select all | ||
|---|---|---|
Brand Molex Electronics | ||
Series Sabre | ||
Wire Size 16AWG | ||
Cable Length 0.15m | ||
Contact Plating Tin | ||
Series Number 79758 | ||
- COO (Country of Origin):
- CN
