Molex Female Micro-Fit to Male Pigtail Pre-Crimped Lead, 300mm, 24AWG, Black
- RS Stock No.:
- 536-796
- Mfr. Part No.:
- 367693071
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£0.96
(exc. VAT)
£1.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.96 |
| 10 + | £0.89 |
*price indicative
- RS Stock No.:
- 536-796
- Mfr. Part No.:
- 367693071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Crimp Terminal 1 | Micro-Fit | |
| Series | 36769 | |
| Crimp Terminal 2 | Pigtail | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Male | |
| Wire Size | 24AWG | |
| Cable Length | 300mm | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Crimp Terminal 1 Micro-Fit | ||
Series 36769 | ||
Crimp Terminal 2 Pigtail | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Male | ||
Wire Size 24AWG | ||
Cable Length 300mm | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead features a Micro-Fit+ female-to-pigtail configuration with 0.38μm gold (Au) plating, ideal for signal and wire-to-board applications. This is a pre-crimped lead-only assembly, connecting a Micro-Fit+ terminal to a pigtail. The metal components are made from copper alloy, with gold plating on the mating area for enhanced conductivity and corrosion resistance, and tin plating on the termination area for reliable solderability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
Related links
- Molex Female Micro-Fit to Male Pigtail Pre-Crimped Lead 24AWG, Black
- Molex Male Micro-Fit to Male Pigtail Pre-Crimped Lead 24AWG, Black
- Molex Female SL to Female SL Pre-Crimped Lead 24AWG, Black
- Molex Female Micro-Fit to Male Pigtail Pre-Crimped Lead 16AWG, Black
- Molex Female Micro-Fit to Male Pigtail Pre-Crimped Lead 20AWG, Black
- Molex Male Micro-Fit to Male Pigtail Pre-Crimped Lead 20AWG, Black
- Molex Male Micro-Fit to Male Pigtail Pre-Crimped Lead 16AWG, Black
- Molex Female SL to Pigtail Pre-Crimped Lead 24AWG, Black
