Molex 6400 Hand Crimp Tool for Pico-Lock Connector Contacts
- RS Stock No.:
- 260-9984
- Mfr. Part No.:
- 638270800
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-9984
- Mfr. Part No.:
- 638270800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | Pico-Lock Connector Contacts | |
| Operation | Hand | |
| Series | 6400 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With Pico-Lock Connector Contacts | ||
Operation Hand | ||
Series 6400 | ||
- COO (Country of Origin):
- DE
The Molex hand crimp tool is used for 1.50 mm pitch pico-lock crimp terminals. It has full-cycle ratcheting hand tool ensures complete crimps. It has precisely designed crimping profiles with simple contact positioning.
Ergonomically designed soft handles
Easy handling
Easy handling


