Phoenix Contact CF CRIMPHANDY Battery Powered Crimp Tool for Insulated Wire Ferrules
- RS Stock No.:
- 248-2271
- Mfr. Part No.:
- 1212466
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7,725.69
(exc. VAT)
£9,270.83
(inc. VAT)
- RS Stock No.:
- 248-2271
- Mfr. Part No.:
- 1212466
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Wire Ferrules | |
| Operation | Battery Powered | |
| Series | CF CRIMPHANDY | |
| Overall Length | 205 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With Insulated Wire Ferrules | ||
Operation Battery Powered | ||
Series CF CRIMPHANDY | ||
Overall Length 205 mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CF CRIMPHANDY Series Crimping Tool, 1.5mm² Wire size, Battery Powered - 1212466
This crimping tool is a portable, battery-powered device designed for efficient processing of insulated wire ferrules measuring 1.5mm². It measures 205mm in overall length, making it a compact and handy choice for professionals in the automation, electronics, and electrical fields.
Features & Benefits
• Battery operation enables unlimited mobility during use
• Automatic monitoring ensures consistent crimping results
• Process on-tape ferrules in under two seconds
• Includes charger, cable cutter, and essential accessories
• Compact design facilitates ease of handling and transport
• Automatic monitoring ensures consistent crimping results
• Process on-tape ferrules in under two seconds
• Includes charger, cable cutter, and essential accessories
• Compact design facilitates ease of handling and transport
Applications
• Suitable for PVC insulated conductors in various installations
• Ideal for switchgear manufacturing processes and electrical wiring projects
• Designed for professionals requiring efficient crimping solutions
• Ideal for switchgear manufacturing processes and electrical wiring projects
• Designed for professionals requiring efficient crimping solutions
How quickly can I crimp conductors using this tool?
The crimping tool allows you to complete the crimping process in under two seconds, significantly enhancing workflow efficiency.
What types of conductors are compatible with this tool?
The tool is specifically designed for use with 1.5mm² insulated wire ferrules and suitable for PVC insulated conductors (H07V-K).
Does the tool come equipped with any additional accessories?
Yes, the tool includes a battery, charger, cable cutter, waste guide plate, and a strip of ferrules to get you started immediately.

