Amphenol Communications Solutions Minitek Hand Crimp Tool for Mini PV Connector Contacts

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-7755
Mfr. Part No.:
10162308-001
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Crimp Tool

For Use With

Mini PV Connector Contacts

Operation

Hand

Series

Minitek

COO (Country of Origin):
DE
The Amphenol ICC Minitek PV hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool has a mechanism which opens automatically after making the last advance of the ratchet. There are 3 different tools depending on the wire gauge needed.

Length approximately 255 mm
Width approximately 65 mm
Depth approximately 29 mm
Weight approximately 440 g