Amphenol Communications Solutions Minitek Hand Crimp Tool for Crimp-to-Wire product

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-7754
Mfr. Part No.:
10161577-001
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Crimp Tool

For Use With

Crimp-to-Wire product

Operation

Hand

Series

Minitek

COO (Country of Origin):
DE
The Amphenol ICC Minitek 2.00 mm hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool has a mechanism which opens automatically after making the last advance of the ratchet. There are 2 different tools depending on the wire gauge needed. These hand tools are dedicated for The Amphenol ICC Minitek 2.00 mm crimp-to-wire product.

Length approximately 205 mm
Width approximately 65 mm
Depth approximately 29 mm
Weight approximately 305 g