Hirose IX Hand Crimp Tool for IX Industrial Connector Contacts
- RS Stock No.:
- 188-8376
- Mfr. Part No.:
- HT803/IX30G-10S-70
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-8376
- Mfr. Part No.:
- HT803/IX30G-10S-70
- Brand:
- Hirose
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Wire Size AWG | 28AWG | |
| Product Type | Crimp Tool | |
| For Use With | IX Industrial Connector Contacts | |
| Operation | Hand | |
| Series | IX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Wire Size AWG 28AWG | ||
Product Type Crimp Tool | ||
For Use With IX Industrial Connector Contacts | ||
Operation Hand | ||
Series IX | ||
