Hirose DF62W Crimp Tool for DF62W-2226SC(A), DF62W-EP2226PC(A)
- RS Stock No.:
- 175-9971
- Mfr. Part No.:
- HT802/DF62W-2226
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-9971
- Mfr. Part No.:
- HT802/DF62W-2226
- Brand:
- Hirose
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF62W | |
| Product Type | Crimp Tool | |
| For Use With | DF62W-2226SC(A), DF62W-EP2226PC(A) | |
| Wire Size AWG | 26 → 24, 24 → 22AWG | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF62W | ||
Product Type Crimp Tool | ||
For Use With DF62W-2226SC(A), DF62W-EP2226PC(A) | ||
Wire Size AWG 26 → 24, 24 → 22AWG | ||
- COO (Country of Origin):
- JP
The slim, sleek design and smooth contour combine to complete connections in tight spaces. These connectors were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connectorand the inside of a metal conduit. Secure lock mechanism: The locking structure emits a clear tactile click upon lock completion. After completion, a second indicator can be utilized. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating.
