Amphenol Industrial Crimp Tool
- RS Stock No.:
- 174-9357
- Mfr. Part No.:
- CTL-204501
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9357
- Mfr. Part No.:
- CTL-204501
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Tool | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Tool | ||
- COO (Country of Origin):
- CN
Amphenol Crimp Tool
The Amphenol CTL-2 series is a manually operated hex cavity-type crimping tool. The tool structures a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. This tool is used to join or connect two pieces of material by compression. It compresses the two materials together by squeezing one or both, to form a bond or seal. It is used to terminate RG coaxial cables.
Features and Benefits
• Flexibility
• High contact pressure
• Soft grips
• Wire size is 22AWG to 18AWG
• High contact pressure
• Soft grips
• Wire size is 22AWG to 18AWG
