Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3898
- Mfr. Part No.:
- 8158
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Crimp Tool | |
| Operation | Hand | |
| Overall Length | 250 mm | |
Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Crimp Tool | ||
Operation Hand | ||
Overall Length 250 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Bessey Crimp Wrench For Conductor End-sleeves
Bessey Crimp wrench for conductor end-sleeves.
Features and Benefits
Automatic cross-section adjustment from 0.08 to 16.0 mm² / AWG 28 - 5 without adjustment
Gedore Hand Crimp Tools
