Subtotal (1 unit)*
£210.86
(exc. VAT)
£253.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.86 |
*price indicative
- RS Stock No.:
- 485-915
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Die | |
| Sub Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Standards/Approvals | No | |
| Contents | Mobile Crimp Tool And Dies Kit | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Die | ||
Sub Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Standards/Approvals No | ||
Contents Mobile Crimp Tool And Dies Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- RS PRO Crimp Die, Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool Black
- RS PRO Crimp Die, Coaxial Type Crimp Die Black
- RS PRO Crimp Die Set Blue, Yellow
- RS PRO Crimp Die Set, Coaxial Type Crimp Die Black
- RS PRO Crimp Die Set Green
- RS PRO Crimp Die Set Hex size 4.3 mm Black
- Phoenix Contact Coaxial Type Crimp Tool
