Souriau Sunbank by Eaton, 8365 3 Way Locator
- RS Stock No.:
- 763-0759
- Mfr. Part No.:
- 836502EL
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-0759
- Mfr. Part No.:
- 836502EL
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Type | Locator | |
| Series | 8365 | |
| Number of Contacts | 3 | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Type Locator | ||
Series 8365 | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- FR
Souriau 8N45/8N45S NC Series Nuclear Connector Tooling
A selection of tooling suitable for use with the Souriau 8SN45 NC series of nuclear non safety classified connectors and the 8SN45S NC series of EPR nuclear non safety classified connectors.
Souriau 8N45 and 8N45S NC Series Nuclear Connectors for Non-Safety Applications
Souriau 8N45 NC series are non-safety classified connector for the nuclear industry and the 8N45S NC series are for EPR nuclear reactors, ideal for applications within the nuclear industry that demand a robust and hardwearing connector with high seismic and vibration resistance, such as instumentation or sensor and test probes amongst others.
