Hirose HIF3B Series Female Crimp Terminal Contact, 22AWG Min, 20AWG Max
- RS Stock No.:
- 896-0837
- Mfr. Part No.:
- HIF3-2022SCF
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-0837
- Mfr. Part No.:
- HIF3-2022SCF
- Brand:
- Hirose
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| For Use With | HIF3B Connector Housing | |
| Series | HIF3B | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
For Use With HIF3B Connector Housing | ||
Series HIF3B | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 15mΩ | ||
Maximum Current 3A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Hirose HIF3 Series Crimp Receptacle Contacts
HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)
