Hirose HIF3B Series Female Crimp Terminal Contact, 28AWG Min, 24AWG Max

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.321

(exc. VAT)

£0.385

(inc. VAT)

RS Stock No.:
896-0773
Mfr. Part No.:
HIF3-2428SCF
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

For Use With

HIF3B Connector Housing

Series

HIF3B

Maximum Wire Size mm²

0.2mm²

Termination Method

Crimp

Contact Plating

Gold

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Maximum Current

3A

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP