Hirose HIF3B Series Female Crimp Terminal Contact, 28AWG Min, 24AWG Max
- RS Stock No.:
- 896-0761
- Mfr. Part No.:
- HIF3-2428SC
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.74
(exc. VAT)
£3.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.274 | £2.74 |
| 100 - 240 | £0.245 | £2.45 |
| 250 - 490 | £0.233 | £2.33 |
| 500 + | £0.225 | £2.25 |
*price indicative
- RS Stock No.:
- 896-0761
- Mfr. Part No.:
- HIF3-2428SC
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| For Use With | HIF3B Connector Housing | |
| Series | HIF3B | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
For Use With HIF3B Connector Housing | ||
Series HIF3B | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
