Hirose DF60 Series Male Crimp Terminal Contact, 8AWG Max
- RS Stock No.:
- 873-5824
- Mfr. Part No.:
- DF60-8PCFA
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-5824
- Mfr. Part No.:
- DF60-8PCFA
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| For Use With | DF60 and DF60R Connector Housings | |
| Series | DF60 | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 8AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
For Use With DF60 and DF60R Connector Housings | ||
Series DF60 | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 8AWG | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
