Hirose DF62 Series Female Crimp Terminal, 30AWG Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
873-5454
Mfr. Part No.:
DF62-30SCF
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

For Use With

DF62B and DF62C Connector Housings

Series

DF62

Termination Method

Crimp

Maximum Wire Size mm²

0.05mm²

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

30AWG

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Maximum Current

1A

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP