Hirose DF62 Series Female Crimp Terminal Contact, 28AWG Min, 24AWG Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
873-5445
Mfr. Part No.:
DF62-2428SCF
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

For Use With

DF62B and DF62C Connector Housings

Series

DF62

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

30mΩ

Maximum Current

2A

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP