Hirose DF64 Series Male Crimp Terminal Contact, 22AWG Min, 18AWG Max
- RS Stock No.:
- 873-5139
- Mfr. Part No.:
- DF64-1822PC
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 100 units)*
£8.80
(exc. VAT)
£10.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.088 | £8.80 |
| 500 - 900 | £0.085 | £8.50 |
| 1000 + | £0.07 | £7.00 |
*price indicative
- RS Stock No.:
- 873-5139
- Mfr. Part No.:
- DF64-1822PC
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| For Use With | DF64 Connector Housing | |
| Series | DF64 | |
| Maximum Wire Size mm² | 0.8mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
For Use With DF64 Connector Housing | ||
Series DF64 | ||
Maximum Wire Size mm² 0.8mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Current 5A | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MY
