Amphenol FCI Minitek Series Female Crimp Terminal Contact, 24AWG Min, 22AWG Max
- RS Stock No.:
- 860-2092
- Mfr. Part No.:
- 10044403-101LF
- Brand:
- Amphenol FCI
Bulk discount available
Subtotal (1 pack of 100 units)*
£23.20
(exc. VAT)
£27.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.232 | £23.20 |
| 500 - 900 | £0.217 | £21.70 |
| 1000 - 2400 | £0.205 | £20.50 |
| 2500 - 4900 | £0.199 | £19.90 |
| 5000 + | £0.193 | £19.30 |
*price indicative
- RS Stock No.:
- 860-2092
- Mfr. Part No.:
- 10044403-101LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Gender | Female | |
| For Use With | Minitek Connector Housing | |
| Series | Minitek | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20MΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Gender Female | ||
For Use With Minitek Connector Housing | ||
Series Minitek | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20MΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Minitek® 2.00 mm Pitch, Wire To Board Connector, Crimp-to-Wire Contact.
