Amphenol FCI Mini-PV Series Female Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 860-2045
- Mfr. Part No.:
- 48257-000LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-2045
- Mfr. Part No.:
- 48257-000LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| For Use With | Mini-Latch Connector Housing | |
| Series | Mini-PV | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 15MΩ | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
For Use With Mini-Latch Connector Housing | ||
Series Mini-PV | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15MΩ | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
