Molex Mini-Fit Plus Series Female Crimp Terminal, 16AWG Max

RS Stock No.:
821-5991
Mfr. Part No.:
46018-3541
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

Mini-Fit Plus

Maximum Wire Size mm²

1.3mm²

Termination Method

Crimp

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Series Number

46018

RoHS Status: Not Applicable

COO (Country of Origin):
US