Molex STANDARD .093" Series Male Crimp Terminal, 20AWG Min, 14AWG Max
- RS Stock No.:
- 797-8806
- Mfr. Part No.:
- 02-09-2167
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-8806
- Mfr. Part No.:
- 02-09-2167
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| For Use With | STANDARD .093" Connector Housing | |
| Series | STANDARD .093" | |
| Minimum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 14AWG | |
| Series Number | 4549 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
For Use With STANDARD .093" Connector Housing | ||
Series STANDARD .093" | ||
Minimum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 2mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 14AWG | ||
Series Number 4549 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
Molex STANDARD .093 Series Crimp Terminal, Male, 0.5mm² Minimum Wire size - 02-09-2166
This crimp terminal is a versatile connection solution designed for use with STANDARD .093 connector housings. As part of the Standard .093 series, it caters to a wide range of applications in the electronics and electrical industries. The product features male terminations, accommodating wire sizes ranging from 14 AWG to 20 AWG, making it suitable for various environmental conditions and challenges.
Features & Benefits
• Designed for use with STANDARD .093 connector housings
• High-temperature resilience with a range of -55 °C to +105 °C
• Constructed with tin-plated phosphor bronze for enhanced conductivity
• Crimp termination method ensures secure connections
• Compatible with wire insulation diameters of 1.65mm to 4.06mm
• Reel packaged for convenient handling and storage
Applications
• Suitable for wire-to-wire interconnections in machinery
• Ideal for electronic devices requiring reliable connectivity
• Employed in automotive, aerospace, and industrial
What types of wiring can be accommodated with this product?
It supports wire sizes from 14 AWG to 20 AWG, providing flexibility for various wiring needs.
How does the crimping process enhance connection reliability?
Crimping creates a strong mechanical bond between the wire and terminal, reducing the risk of disconnection due to vibrations or movement.
What materials are used in the construction of the crimp terminal?
The terminal is made from phosphor bronze and coated with tin for improved durability and conductivity.
What are the recommended operating conditions for optimal performance?
It functions effectively in temperatures between -55 °C and +105 °C, making it suitable for extreme environments.


