Molex STANDARD .093" Series Male Crimp Terminal, 22AWG Min, 18AWG Max
- RS Stock No.:
- 797-8745
- Mfr. Part No.:
- 02-09-2117
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-8745
- Mfr. Part No.:
- 02-09-2117
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| For Use With | STANDARD .093" Connector Housing | |
| Series | STANDARD .093" | |
| Minimum Wire Size mm² | 0.35mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Series Number | 1380 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
For Use With STANDARD .093" Connector Housing | ||
Series STANDARD .093" | ||
Minimum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Series Number 1380 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US


