Molex Female Crimp Terminal Contact, 20AWG Min, 16AWG Max
- RS Stock No.:
- 720-6081
- Mfr. Part No.:
- 50350-9001
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 720-6081
- Mfr. Part No.:
- 50350-9001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
Minimum Wire Size mm² | 0.5mm² | |
Maximum Wire Size mm² | 1.3mm² | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 20AWG | |
Maximum Wire Size AWG | 16AWG | |
Contact Material | Brass | |
Series Number | 50350 | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Series Number 50350 | ||
- COO (Country of Origin):
- MY
2.5/3.0mm Terminals, 50350 and 50535 Series
Use with housing 51128 Series see stock number 720-6729 .
2.5mm Wire to Board or Wire - Molex