Hirose A1 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Image representative of range

Bulk discount available

Subtotal (1 bag of 100 units)*

£15.70

(exc. VAT)

£18.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
100 - 2400£0.157£15.70
2500 +£0.109£10.90

*price indicative

RS Stock No.:
646-4781
Mfr. Part No.:
A1-2226SCC
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Female

For Use With

A1 and A2 Connector Housings

Current

3A

Series

A1

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP