Wurth Elektronik WR-WTB Series Female Crimp Terminal, 22AWG Max
- RS Stock No.:
- 227-5282
- Mfr. Part No.:
- 68810113722
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-5282
- Mfr. Part No.:
- 68810113722
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| For Use With | WR-WTB 2.5mm J-Type Female Terminal Housing | |
| Series | WR-WTB | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
For Use With WR-WTB 2.5mm J-Type Female Terminal Housing | ||
Series WR-WTB | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-WTB 2.5mm J-Type Female Terminal Housing crimp contact has 28 to 22 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of phosphor bronze.
Lead Free.
RoHS Compliance.
RoHS Compliance.

