Wurth Elektronik WR-MPC3 Series Female Crimp Terminal, 26AWG Max
- RS Stock No.:
- 227-5279
- Mfr. Part No.:
- 66210613722
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 227-5279
- Mfr. Part No.:
- 66210613722
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Gender | Female | |
For Use With | WR-MPC3 3mm Female Receptacle | |
Series | WR-MPC3 | |
Termination Method | Crimp | |
Maximum Wire Size AWG | 26AWG | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
For Use With WR-MPC3 3mm Female Receptacle | ||
Series WR-MPC3 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 26AWG | ||