Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 16AWG Max
- RS Stock No.:
- 227-5261
- Mfr. Part No.:
- 64910813722
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 227-5261
- Mfr. Part No.:
- 64910813722
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Gender | Male | |
For Use With | WR-MPC4 4.20mm Male Plug | |
Series | WR-MPC4 | |
Termination Method | Crimp | |
Maximum Wire Size AWG | 16AWG | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Gender Male | ||
For Use With WR-MPC4 4.20mm Male Plug | ||
Series WR-MPC4 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 16AWG | ||