Amphenol Communications Solutions FLH-PC136-T01 Series Crimp Terminal, 22AWG Max
- RS Stock No.:
- 216-1796
- Mfr. Part No.:
- FLH-PC136-T01
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-1796
- Mfr. Part No.:
- FLH-PC136-T01
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| For Use With | Pin Connector | |
| Series | FLH-PC136-T01 | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
For Use With Pin Connector | ||
Series FLH-PC136-T01 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- CN
The Amphenol ICC FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC and smart home. The compact design of FLH series is suitable for space-saving applications.
Contacts: Phosphor bronze with 2.54μm (100μ) min. tin over 1.27μm (50μ) min. nickel
Other Options 0.38μm (15μ) and 0.76μm (30μ) gold available
Housing: High temperature thermoplastic, UL94V-0 rated, black
Seals: Silicon rubber
Other Options 0.38μm (15μ) and 0.76μm (30μ) gold available
Housing: High temperature thermoplastic, UL94V-0 rated, black
Seals: Silicon rubber
