Amphenol Communications Solutions FLH-PC136-T01 Series Crimp Terminal, 22AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
216-1795
Mfr. Part No.:
FLH-PC136-T01
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

For Use With

Pin Connector

Series

FLH-PC136-T01

Termination Method

Crimp

Maximum Wire Size AWG

22AWG

COO (Country of Origin):
CN
The Amphenol ICC FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC and smart home. The compact design of FLH series is suitable for space-saving applications.

Contacts: Phosphor bronze with 2.54μm (100μ”) min. tin over 1.27μm (50μ”) min. nickel
Other Options 0.38μm (15μ”) and 0.76μm (30μ”) gold available
Housing: High temperature thermoplastic, UL94V-0 rated, black
Seals: Silicon rubber