Wurth Elektronik WR-MPC4 Series Female Crimp Terminal, 22AWG Max
- RS Stock No.:
- 213-8845
- Mfr. Part No.:
- 64910713722
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 213-8845
- Mfr. Part No.:
- 64910713722
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Gender | Female | |
For Use With | WR-MPC4 4.20mm Female Plug | |
Series | WR-MPC4 | |
Termination Method | Crimp | |
Maximum Wire Size AWG | 22AWG | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
For Use With WR-MPC4 4.20mm Female Plug | ||
Series WR-MPC4 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 22AWG | ||