Wurth Elektronik WR-WTB Series Female Crimp Terminal, 22AWG Max
- RS Stock No.:
- 211-2971
- Mfr. Part No.:
- 61910113722
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-2971
- Mfr. Part No.:
- 61910113722
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| For Use With | WR-WTB 2.54mm Female Terminal Housing | |
| Series | WR-WTB | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
For Use With WR-WTB 2.54mm Female Terminal Housing | ||
Series WR-WTB | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 22AWG | ||
The Wurth Elektronik WR-WTB 2.54 mm female crimp contact has 28 to 22 (AWG) stranded wire section. It has stamped contact type. It is made up of copper alloy.
It works on the operating temperature from -40°C up to +105°C
It is RoHS compliant
It is RoHS compliant

