- RS Stock No.:
- 189-6704
- Mfr. Part No.:
- DF13G-2630SCF
- Brand:
- Hirose
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 10000)
£0.016
(exc. VAT)
£0.019
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | £0.016 | £160.00 |
*price indicative |
- RS Stock No.:
- 189-6704
- Mfr. Part No.:
- DF13G-2630SCF
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Size
Designed in the low profile at mounting height 5.8mm. (SMT mounting straight type) (For DIP type, the mounting height is to 5.3mm to the straight and 3.6mm at the right angle)
Multi-contact
The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type
Correspond to Automatic Mounting
The header provides the grade with the vacuum absorption area, and secures automatic mounting by the embossed tape packaging
In addition, the tube packaging can be selected
Integral Basic Function Despite Miniature Size
The header is designed in a scoop-proof box structure, and completely prevents mis-insertion
In addition, the surface mounting (SMT) header is equipped with the metal fitting to prevent solder peeling
Applications
Note PC, mobile terminal, miniature type business equipment, and other various consumer equipment, including video Camera
Designed in the low profile at mounting height 5.8mm. (SMT mounting straight type) (For DIP type, the mounting height is to 5.3mm to the straight and 3.6mm at the right angle)
Multi-contact
The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type
Correspond to Automatic Mounting
The header provides the grade with the vacuum absorption area, and secures automatic mounting by the embossed tape packaging
In addition, the tube packaging can be selected
Integral Basic Function Despite Miniature Size
The header is designed in a scoop-proof box structure, and completely prevents mis-insertion
In addition, the surface mounting (SMT) header is equipped with the metal fitting to prevent solder peeling
Applications
Note PC, mobile terminal, miniature type business equipment, and other various consumer equipment, including video Camera
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DF13 Series Miniature Crimping Connectors |
Series | DF13 |
Termination Method | Crimp |
Minimum Wire Size AWG | 30AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 26AWG |
Contact Material | Phosphor Copper |
Maximum Contact Resistance | 30mΩ |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +85°C |