Amphenol ICC Basics+, Mini-PV Series Female PCB Terminal, 32AWG Min, 28AWG Max
- RS Stock No.:
- 182-2827
- Mfr. Part No.:
- 47564-002LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2827
- Mfr. Part No.:
- 47564-002LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| For Use With | Wire to Board Connectors | |
| Series | Basics+, Mini-PV | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Series Number | 47564 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
For Use With Wire to Board Connectors | ||
Series Basics+, Mini-PV | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Series Number 47564 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
PV® Wire-to-Board Connector System, 2.54 mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
