Amphenol Communications Solutions Female Crimp Terminal
- RS Stock No.:
- 182-2635
- Mfr. Part No.:
- 76347-412LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2635
- Mfr. Part No.:
- 76347-412LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| For Use With | Board to Board Connectors | |
| Maximum Contact Resistance | 15mΩ | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
For Use With Board to Board Connectors | ||
Maximum Contact Resistance 15mΩ | ||
- COO (Country of Origin):
- FR
Dubox® 2.54 mm Pitch, Board to Board Connector, Crimp-to-Wire Contact
